Enhance your circuitry with our high-quality Surface Mount Board to Board PCB Connector. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector is designed for seamless integration on your printed circuit boards. With a .5 A amperage and 50 V AC voltage rating, it ensures reliable signal transmission. The straight body orientation and vertical mount type offer versatility in installation, while the gold-plated contacts guarantee optimal conductivity. With 220 positions and a compact pitch of .5 mm, it's perfect for dense PCB layouts. RoHS compliant and UL 94V-0 certified, this connector meets industry standards for safety and environmental responsibility. Whether for data transfer or device connectivity, trust in our Connector for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1939756-6
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, .5 mm
Voltage:50 V AC
Contact Type:Pin
Package Quantity:30
Contact Amperage:.5 A
Number of Positions:220
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Hard Tray
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.76 in
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact, Grounding Plate
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A198
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, .472 in, 8 mm
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1939756-6
SKU:AMP3-1939756-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: