| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1969593-2 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 19.97 mm, .786 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 1.689 in, 42.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1969593-2 |
| SKU: | AMP3-1969593-2 |
3-1969593-2
Specifications
Detailed Description
Enhance your power and signal connections with this two-row receptacle housing, a key component of the Economy Power 2.5 series. Designed for optimal performance, it features a durable nylon GF construction in a natural color, meeting UL 94V-0 material flammability standards. With a 3A amperage rating and 250VAC voltage capability, this housing is suitable for a range of applications. Its cable mount design allows for easy installation, while the crimp termination method ensures secure connectivity. Offering 32 positions for versatile use, it accommodates wire sizes from 26 to 22 AWG. The connector is 1.689 inches in length, with a compact width of 10.32mm, ideal for space-constrained setups. Operating efficiently in temperatures ranging from -55 to 105°C, it's reliable even in harsh environments. Whether for appliances or other electronic systems, this housing provides a dependable solution for your connectivity needs.

