3-1969594-0
HSG,REC,PANEL MOUNT,DUALROW,EP2.5
Enhance your power and signal connections with this dual-row Economy Power 2.5 receptacle housing, perfect for panel mounting applications. Crafted from durable Nylon GF1 material with a UL 94V-0 flammability standard, it ensures safety and reliability. Featuring 30 positions for 26-22 AWG wire terminations, this housing accommodates a wide range of circuit applications. With a 3A, 250VAC rating and operating temperature range of -55 to 105°C, it's suitable for demanding environments. The latch lock mechanism provides secure mating and retention, while the compact design with a height of 19.97mm offers space efficiency. Ideal for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs. Packaged in a quantity of 10,000, it's perfect for large-scale projects. RoHS compliant and designed for easy installation, this housing guarantees high performance in any application. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1969594-0 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon GF1 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .05 in, 1.28 mm |
Package Quantity: | 10000 |
Lock Type: | Latch |
Number of Positions: | 30 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .786 in, 19.97 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
Contact Transmits: | Power |
Connector Length: | 1.591 in, 40.39 mm |
Connector System: | Wire to Wire1 |
Connector Product Type: | Connector |
Connector Width: | .406 in, 10.32 mm |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1969594-0 |
SKU: | AMP3-1969594-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |