3-1971030-3

3POS Plug Housing for GIC 2.0 EV Series

Enhance your signal circuitry with our durable Housing Connector, featuring a single row design for streamlined connectivity. Crafted from robust Nylon 6/6 - GF material in a vibrant yellow hue, it ensures reliability in demanding environments with an operating temperature range of -30 to 105 °C (-22 to 221 °F). The 2mm (.079 in) pitch and 3-position layout, with sockets for efficient contact, make it ideal for signal transmission. Suitable for wire and cable termination, this connector is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your power connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971030-3
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:3
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1971030-3
series:GRACE INERTIA 2.0
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:7.9 mm / .311 in
Length:7.54 mm / .297 in
Width:6.75 mm / .266 in
Operating Voltage:50 VAC / 50 VDC
Circuit Identification Feature:Without
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: