| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971776-6 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | C |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971776-6 |
| SKU: | AMP3-1971776-6 |
3-1971776-6
| Heilind Number: | AMP3-1971776-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971776-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Explore the efficiency and reliability of our PTL 2X6 PLUG HSG. Crafted with durable Polybutylene Terephthalate - GF housing material, this standard temperature key C connector boasts a 2-row design for seamless connectivity. With a crimp termination method and cable mount installation, it ensures secure and stable performance. Operating at voltages up to 600 V AC/DC, it's suitable for various power applications. The vibrant blue housing color adds a touch of visual distinction, while its UL 94V-0 flammability standard compliance guarantees safety. With 12 positions for optimal connectivity, this connector is a versatile solution for appliances and power systems. Meeting RoHS requirements, it's environmentally friendly, making it a responsible choice for your projects. Elevate your power connections with this reliable and efficient housing.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 3-1971776-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971775-6 | ![]() |


