3-1971793-2
NEW GI CONN2.5 PLUG HSG 3P BLU
Part Aliases: TE Connectivity CA-AMP-259
Introducing the NEW GI CONN2.5 PLUG HSG 3P BLU, a versatile connector for your power and signal applications. Featuring a durable blue housing made of PA 66 GF, this connector is designed for reliable performance. With a 3A amperage and 50V AC/DC voltage rating, it ensures efficient power transmission. The housing, with a cable mount termination method, has 3 contacts in a single row, suitable for wire sizes 28-22 AWG. Its compact design, with an overall height of 5.88mm and length of .322 inches, allows for easy installation. The connector, with UL 94V-0 flammability standard compliance, is ideal for use in appliances and other electronic devices. Mating retention and connector lock features provide secure connections. Operating temperature range from -30 to 105°C (-22 to 221°F) makes it suitable for various environments. Whether for industrial or commercial use, this connector meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your connectivity with the GI CONN2.5 PLUG HSG 3P BLU.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1971793-2 |
Color: | Blue |
Series: | Grace Inertia 2.5 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug, Receptacle |
Housing Material: | PA 66 GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 5.88 |
Overall Length: | .322 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 50 VDC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | B |
Package Quantity: | 400 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 430 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .231 in, 5.88 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L955 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | .322 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Contact Retention: | Without |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1971793-2 CA-AMP-259 |
SKU: | AMP3-1971793-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/23/2015 | E-15-013805-C - E-15-013805 has been cxl'd. | Download |
09/30/2015 | E-15-013805 - Product Improvement. IMPROVE LATCH DESIGN. | Download |
01/31/2015 | E-14-013727 (xml) - Product Improvement. Lance structure design improvement for all 2p/3p. | Download |