3-208403-3
PIN HDR ASSY,10P,MMATE LF
Enhance your industrial connectivity with our PIN HDR ASSY, featuring a 10-pin AMP Metrimate header assembly in a vibrant red color. With UL and CSA standards met, this receptacle connector offers reliable performance at 600V AC/DC. Its nylon GF housing, rated UL 94V-0 for material flammability, ensures durability in harsh environments. The through-hole solder termination method guarantees secure PCB attachment, with a right-angle mount orientation for flexible installation. Operating temperatures ranging from -55 to 130°C (-67 to 266°F) make it suitable for diverse applications. Mating retention is facilitated by a locking tab mechanism, while PCB retention with mounting holes ensures stability. Tail lengths of 3.05mm (.12 in) accommodate standard PCB thicknesses, while the keying feature aids in proper alignment. This connector, classified as EAR99 under ECCN, is RoHS compliant and VDE tested for quality assurance. Its compact size, measuring 2.7 inches in length and .94 inches in width, makes it ideal for wire-to-board connections, transmitting signals at 7.5A contact amperage. Packaged in tubes for convenience, this connector assembly, part of our AMP Metrimate series, is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-208403-3 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Keying: | A |
Package Quantity: | 7 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .55 in |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Key Slot Knockout |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Drawer Style: | Standard |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.7 in |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .94 in |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-208403-3 |
SKU: | AMP3-208403-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |