3-2106003-3
Connector, SMT-IDC, 3 POS, 24 AWG
Enhance your connectivity with this Surface Mount Connector, designed for precise board mounting in electronic assemblies. Featuring 3 positions for efficient power transmission, this SMT-IDC connector accommodates 24 AWG wire sizes with ease. Its UL 94V-0 and CSA certifications ensure high safety standards, while the tin-plated contacts guarantee reliable performance. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade connector is perfect for power circuit applications. With a pitch of 4mm (.157 in) and a compact height of 5.8 inches, it offers versatility in various setups. RoHS compliant and suitable for wire-to-board systems, this connector is a dependable choice for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2106003-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.45 |
Contact Amperage: | 6 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 22 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 3-2106003-3 |
SKU: | AMP3-2106003-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |