3-2106431-1
Connector, SMT-IDC PASS THRU, 1 POS, 24
Enhance your connectivity with our high-performance Connector, designed for seamless surface mount installation on printed circuit boards. This Receptacle features a single position with 24 AWG wire compatibility, making it ideal for power applications in industrial settings. With a tin contact plating and UL 1977, UL 94V-0, and CSA certifications, it ensures reliable performance and compliance with industry standards. The 4mm pitch and 6A amperage rating guarantee efficient power transmission, while its durable construction and wide operating temperature range of -40 to 105°C (-40 to 221°F) make it suitable for various environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2106431-1 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.45 |
Contact Amperage: | 6 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 22 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 3-2106431-1 |
SKU: | AMP3-2106431-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |