3-2106489-2
Connector, Thru Hole-IDC, 2 pos, 24AWG
Discover a versatile Connector designed for efficient power transmission in various applications. This Through Hole-IDC Connector features a 2-position layout, ideal for accommodating 24AWG wires. With UL 1977, UL 94V-0, and CSA standards met, it ensures safety and reliability. The Tin-plated contacts offer optimal conductivity, while the 4mm pitch allows for easy installation on a PCB. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for industrial settings. Whether you're working on power circuits or lighting systems, this Connector Assembly, with Through Hole - Solder termination, guarantees secure and durable connections. RoHS compliant, it aligns with environmental regulations, making it a responsible choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2106489-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.45 |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 22 - 24 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 3-2106489-2 |
SKU: | AMP3-2106489-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |