3-2106489-3

Heilind Number:AMP3-2106489-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2106489-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, Thru Hole-IDC, 3 pos, 24AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2106489-3
Series:Insulation Displacement Connectors Closed End
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.157 in, 4 mm
Contact Amperage:6 A
Number of Positions:3
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:22 - 24 AWG
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:3-2106489-3
SKU:AMP3-2106489-3

Detailed Description

Enhance your power connections with this high-quality Connector, designed for reliable performance in industrial settings. Featuring a Through Hole-IDC design with 3 positions for 24AWG wire, it ensures secure and efficient power transmission. With a gender of Receptacle and termination method of Through Hole - Solder, it offers easy installation on the circuit board. The 4mm pitch, 6A contact amperage, and operating temperature range of -40 to 105°C (-40 to 221°F) make it suitable for demanding applications. This Connector, part of the Insulation Displacement Connectors Closed End series, guarantees durability and functionality, meeting RoHS compliance standards for environmentally friendly operation. Perfect for Wire to Board connections in lighting and other systems, it's a vital component for your electronic projects.