3-215297-1
31P HV100 REC CON. TE, 7.0MM
Introducing the AMPMODU HV-100/HV-190 series, a high-performance PCB connector designed for industrial applications. With a polyester housing in a vibrant green color, this connector boasts UL 94V-0 flammability standard compliance, ensuring safety and reliability. Featuring a single row design with 31 positions, it offers a pitch of 2.54mm (.1 in) and can handle a contact amperage of 3A. The board-to-board stackable configuration, termination through hole with solder tails, and vertical mount orientation make it versatile for various electronic setups. Gold plating on the contact mating area guarantees excellent conductivity, while the tin-plated PCB contact terminals ensure secure attachment to the circuit board. RoHS compliant and suitable for lead-free solder processes up to 265°C, this connector is a dependable choice for your connectivity needs in demanding environments. Packaged in cartons of 24, it's ideal for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-215297-1 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 31 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-215297-1 |
SKU: | AMP3-215297-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |