3-2158000-5

Heilind Number:AMP3-2158000-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2158000-5
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ01-1A4-D005-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2158000-5
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Contact Voltage:300 VDC, 400 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-2158000-5

Detailed Description

Enhance your circuit board with the RZ01-1A4-D005-R power relay, designed for efficient switching operations. With a low coil resistance of 60 Ω and a coil voltage of 5 VDC, this relay ensures reliable performance. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers seamless connectivity. The silver nickel contact material (AgNi90/10) guarantees durability and is compliant with RoHS regulations, making it a sustainable choice. Operating at a maximum switching voltage of 300 VDC or 400 VAC, it is ideal for HVAC applications. Upgrade your relay systems with this high-quality component.