3-2176052-1

Heilind Number:AMP3-2176052-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176052-1
ECAD Model:
3D Model

Description:

RLP73K 1J R91 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176052-1
Size Code:0603
Power Rating:.125 W
Termination Type:Solder
Resistance:.91 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .3 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176052-1

Detailed Description

Enhance circuit performance with our RLP73K 1J R91 5% 5K RL resistor. This low ohmic, surface mount component, with a power rating of .125 W, is ideal for precision applications. Its compact 0603 size and solder termination make for easy integration onto PCBs. With a resistance of .91 Ω and a tolerance of 5%, it offers reliable and accurate operation. Measuring just 1.6 x .8 x .3 mm, it's a space-saving solution for any design. Trust in its thick film technology and surface mount design for efficient and durable performance. Crafted with quality in mind, it's a dependable choice for your electronic projects.