3-2176054-5

Heilind Number:AMP3-2176054-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176054-5
ECAD Model:
3D Model

Description:

RLP73M 2A R047 5% 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176054-5
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .4 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176054-5

Detailed Description

Enhance circuit performance with the RLP73M Low Ohmic Resistor. This surface mount component, featuring a durable thick film element, offers a resistance of .047 Ω with a tight tolerance of 5%. Designed for reliability, it boasts a power rating of .25 W, making it ideal for various electronic applications. With two solder terminations for easy installation, this compact 0805-size resistor measures 2 x 1.25 x .4 mm. Certified for quality, it provides stable performance in demanding environments, ensuring optimal functionality in your projects.