3-2176057-2
RLP73K 3A R20 1% 1K RL
Enhance your circuitry with the high-performance RLP73K 3A R20 1% 1K RL resistor. This compact 2512-size component boasts a power rating of 2W, making it ideal for demanding applications. Featuring surface mount termination for easy installation, and measuring just 6.35 x 3.15 x .74mm, it's perfect for space-constrained designs. Crafted with thick film technology, it offers precise resistance of .2Ω with a tight tolerance of 1%. With two solder terminations, it ensures secure connectivity. RoHS compliant and designated as a current sensing resistor, it meets the highest industry standards for environmental responsibility. Elevate your electronics with this reliable component from our Surface Mount Resistors collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2176057-2 |
Size Code: | 2512 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | .2 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.15 x .74 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176057-2 |
series: | CGS RLP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-2176057-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |