RLP73K3AR33FTDF
RLP73K 3A R33 1% 1K RL
Enhance your circuitry with the RLP73K 3A R33 1% 1K RL Surface Mount Resistor, a high-quality component designed for optimal performance. With a power rating of 2 W and a resistance of .33 Ω, it offers reliable and efficient current sensing capabilities. The thick film element ensures durability, while the solder termination type and surface mount mounting style make it easy to integrate. Measuring 6.35 x 3.15 x .74 mm, it's compact yet powerful, perfect for space-constrained applications. Trust in its 1% tolerance for precise operation, and rest assured that it meets RoHS compliance standards. Elevate your electronic designs with this essential chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RLP73K3AR33FTDF |
Size Code: | 2512 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | .33 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.15 x .74 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176057-7 |
series: | CGS RLP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-2176057-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |