| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176090-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 261 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176090-0 |
3-2176090-0
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, designed for optimal accuracy in electronic applications. Featuring a resistance of 261 KΩ with a tight tolerance of .1%, this thin film element ensures reliable and consistent results. With a power rating of .166 W and a rated voltage of 100 V, it offers dependable operation. The surface mount design and solder termination make for easy installation, while its compact 0603 size fits seamlessly into tight spaces. RoHS compliance further guarantees its environmental sustainability. Upgrade your projects with this high-quality component for precise and efficient signal processing.

