3-2176091-1

Heilind Number:AMP3-2176091-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176091-1
ECAD Model:
3D Model

Description:

RP 2A 0.25W 118R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176091-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:118 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176091-1

Detailed Description

Enhance your circuitry with this precision surface mount resistor, designed for high-performance applications. With a power rating of 0.25W and a resistance of 118Ω, it ensures reliable and accurate operation. The thin film element and 0.1% tolerance guarantee precision in signal processing, while the low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. Its compact 0805 size and solder termination make it easy to integrate into your design, while the 150V rated voltage provides ample protection. Trust in the quality and performance of this component for your electronic projects.