| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176157-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .062 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176157-3 |
3-2176157-3
| Heilind Number: | AMP3-2176157-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176157-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 2010 Current Sensing Resistor. This high-performance surface mount component boasts a power rating of 0.75W, perfect for efficient power management. With a low resistance of .062 Ω and a tight tolerance of 1%, it ensures precise and reliable operation. The compact 2010 package size, measuring 5 x 2.5 x .55 mm, makes it ideal for space-constrained applications. Featuring foil element construction and solder termination, this resistor guarantees optimal performance in current sensing tasks. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


