3-2176158-2

Heilind Number:AMP3-2176158-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176158-2
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R056 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176158-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.056 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176158-2

Detailed Description

Enhance current sensing in your electronic circuitry with the TLM 2512 1.0W resistor. This high-quality surface mount component, featuring a robust power rating of 1 W, ensures reliable performance in demanding applications. With a low resistance of .056 Ω and a tight tolerance of 1%, it offers precise and accurate current measurement. The compact 2512 size and solder termination make it easy to integrate onto your PCB. Crafted with foil element technology, it guarantees efficient and consistent operation. Trust in its durability and performance, even in harsh environmental conditions, thanks to its 50PPM temperature coefficient and 4K RL resistance. Upgrade your design with this essential component for optimal current management.