| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176158-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .068 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176158-4 |
3-2176158-4
| Heilind Number: | AMP3-2176158-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176158-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the TLM 2512 1.0W resistor. Featuring a low resistance of .068 Ω and high precision 1% tolerance, this surface mount component ensures accurate performance in a compact 6.3 x 3.15 x .55 mm package. With a power rating of 1 W and 50PPM temperature coefficient, it is ideal for demanding applications. RoHS compliant and with two solder terminations, it offers easy integration onto PCBs. Trust in its foil element design for reliable and efficient operation in your circuit. Perfect for a range of industrial and electronic systems, this resistor guarantees precise current measurement and control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


