| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176158-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .091 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176158-7 |
3-2176158-7
| Heilind Number: | AMP3-2176158-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176158-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your current sensing applications with the TLM 2512 resistor. Designed for high performance, this 1.0W chip resistor offers precision and reliability, with a low resistance of .091 Ω and a tight tolerance of 1%. Its surface mount design and dual solder terminations make for easy installation, while its compact dimensions of 6.3 x 3.15 x .55 mm ensure versatility in various electronic setups. With a power rating of 1W and a foil element type, it guarantees efficient and accurate current sensing. Perfect for industrial and automotive use, this resistor is essential for maintaining optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


