3-2176215-1

Heilind Number:AMP3-2176215-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176215-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 20K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:20 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176215-1

Detailed Description

Experience unparalleled precision with our CPF A 0402 20K 0.1% 25PPM 1K RL resistor. Measuring a sleek 1 x .5 x .3 mm, this surface mount component boasts a power rating of .063 W, making it ideal for demanding applications. Crafted with thin film technology, it guarantees exceptional accuracy with a tolerance of .1% and a resistance of 20 KΩ. With solder termination and RoHS compliance, it's not just high-performing, but environmentally friendly too. Trust in the quality of our Surface Mount Resistors for your projects that demand nothing but the best.