3-2176215-9

Heilind Number:AMP3-2176215-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176215-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 47K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176215-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:47 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176215-9

Detailed Description

Enhance precision in your electronic circuits with this CPF A 0402 47K 0.1% 25PPM 1K RL resistor. Sized at 0402 and boasting a power rating of .063 W, this surface mount component offers reliable performance with its thin film element type and solder termination. With a resistance of 47 KΩ and a tolerance of .1%, it ensures accurate signal processing. Measuring 1 x .5 x .3 mm, it's compact and easy to integrate into your design. ROHS compliance guarantees its environmental friendliness, making it a sustainable choice for your projects. Trust in the quality of Surface Mount Resistors for efficient and precise circuitry in various applications.