3-2176216-5

Heilind Number:AMP3-2176216-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 3K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176216-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:3.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176216-5

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 3.3 KΩ with a tolerance of .1%. Crafted with a thin film element and designed for surface mount installation, it offers reliable performance in a compact 0603 size. With a power rating of .063 W and low temperature coefficient of 25PPM, it ensures stable operation even under demanding conditions. RoHS compliant and supplied in a convenient 1K reel, this component is a must-have for high-precision applications in the electronics industry.