| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-9 |
3-2176230-9
| Heilind Number: | AMP3-2176230-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176230-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor. With a power rating of 3W and a resistance of 1.2 KΩ, it offers reliable performance for your applications. The surface mount design and compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit board. Featuring a thick film element and solder termination, it ensures durability and secure connectivity. With a tolerance of 5% and ROHS compliance, you can trust in its accuracy and environmental responsibility. Perfect for a wide range of projects, this resistor is a valuable addition to your components inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


