3-2176244-2

Heilind Number:AMP3-2176244-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176244-2
ECAD Model:
3D Model

Description:

CRGS0805 5% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176244-2
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176244-2

Detailed Description

Enhance your electronic projects with the CRGS0805 5% 390R Surface Mount Resistor. Designed for reliable performance, this general purpose resistor features a power rating of 0.5 W and a resistance of 390 Ω, making it ideal for various applications. With a rated voltage of 150 V, it ensures stable operation even in demanding conditions. Its compact 0805 size and surface mount mounting style offer convenient integration onto PCBs. Crafted with thick film technology, it guarantees precision and durability. With a tolerance of 5%, you can trust in its accuracy. RoHS compliant, it meets environmental standards for sustainable manufacturing practices. Upgrade your circuit designs with this high-quality component.