| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176246-4 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176246-4 |
3-2176246-4
| Heilind Number: | AMP3-2176246-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176246-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS2512 5% 560R resistor. Designed for general purpose applications, this surface mount component offers a power rating of 1.5 W and a tolerance of 5%. With a resistance of 560 Ω and a rated voltage of 250 V, it ensures reliable operation in diverse electronic setups. The compact 2512 size and solder termination make it easy to integrate, while its thick film element guarantees durability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality chip resistor, ideal for a range of industrial and consumer electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176246-5 | ![]() |


