| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176251-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176251-2 |
3-2176251-2
| Heilind Number: | AMP3-2176251-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176251-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGS2010 5% 390Ω Surface Mount Resistor. This robust component, with a power rating of 0.75 W and a rated voltage of 200 V, ensures reliable performance in a compact 2010 package. Its thick film element, solder termination, and 5% tolerance make it ideal for general purpose applications. Measuring 5 x 2.5 x 0.55 mm, it's space-efficient and easy to mount, offering convenience in assembly. Trust in its quality construction for precision and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176251-3 | ![]() |


