3-2176280-7

Heilind Number:AMP3-2176280-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176280-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4R75 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176280-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.75 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176280-7

Detailed Description

Enhance your electronic projects with this precision resistor, designed to deliver reliable performance in a compact 0402 package. Featuring a low resistance of 4.75 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25 ppm, this resistor ensures accurate and stable operation. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. The surface mount design, measuring 1 x .5 x .3 mm, facilitates easy installation on PCBs. Crafted with thin film technology and solder termination, this resistor guarantees durability and efficiency in demanding environments. Perfect for professional and hobbyist use, it offers a reliable solution for your circuit design needs.