| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176315-5 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176315-5 |
3-2176315-5
| Heilind Number: | AMP3-2176315-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176315-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with this MELF SMA_A resistor, meticulously crafted to provide a stable 68K ohm resistance with an impressive tolerance of 0.1%. Operating at a rated voltage of 200V, it guarantees reliable performance in demanding applications. Its compact 0204 size and surface mount design make installation a breeze, while its thin film element ensures high accuracy. With a power rating of 0.4W, this resistor is suitable for a wide range of electronic projects. Trust in its exceptional quality for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


