| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176316-6 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176316-6 |
3-2176316-6
| Heilind Number: | AMP3-2176316-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176316-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this MELF SMA_A resistor. Featuring a resistance of 82 KΩ, it ensures accurate performance with a tolerance of 0.1%. The thin film element guarantees reliability, while the 1 W power rating makes it suitable for various applications. With a low temperature coefficient of 15PPM and surface mount design, it offers optimal efficiency in a compact 0207 package. Solder termination and RoHS compliance further enhance its usability, making it an essential component for demanding circuitry. Upgrade your resistive solutions with this high-quality, surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


