3-2176330-1

Heilind Number:AMP3-2176330-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176330-1
ECAD Model:
3D Model

Description:

CRGP 2010 3K3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176330-1
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176330-1

Detailed Description

Enhance your circuit design with our CRGP 2010 3K3 1% General Purpose Resistor. This surface mount component features a power rating of 1.25 W, ensuring reliable performance in various applications. With a resistance of 3.3 KΩ and a rated voltage of 400 V, it offers precision and durability. The solder termination type and compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your PCB layout. Trust in its thick film element technology and 1% tolerance for consistent and accurate operation. Perfect for use in a wide range of electronic devices, this resistor is a valuable addition to any project. Note: This product is not RoHS compliant.