3-2176330-8

Heilind Number:AMP3-2176330-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176330-8
ECAD Model:
3D Model

Description:

CRGP 2010 12K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176330-8
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176330-8

Detailed Description

Introducing the CRGP 2010 12K 1% Surface Mount Resistor, a high-performance component designed for precise resistance applications. With a power rating of 1.25 W and a resistance value of 12 KΩ, this resistor ensures reliable performance in various electronic circuits. Its compact 2010 size and surface mount termination make it easy to integrate into PCB assemblies, while its thick film element and 1% tolerance guarantee accurate resistance values. Operating at a rated voltage of 400 V, this general-purpose resistor is suitable for a wide range of applications. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in the CRGP 2010 for quality and consistency in your electronic projects.