| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176337-6 |
| Size Code: | 0402 |
| Tolerance: | 1% |
| Dimensions: | 1 x .5 x .35 mm |
| Resistance: | 8.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .0625 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176337-6 |
3-2176337-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 general-purpose resistor, featuring a resistance of 8.2 KΩ with a tolerance of 1%. This surface-mount component, measuring just 1 x .5 x .35 mm, is designed for high-density PCB applications. With a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable operation in various electronic systems. The thick film element construction guarantees durability, while the solder termination type simplifies installation. RoHS compliant and suitable for a wide range of industries, this chip resistor is a versatile solution for your design needs.

