| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176339-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176339-5 |
3-2176339-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0603 6K8 1% Surface Mount Resistor. This general-purpose component, featuring a thick film element, offers a resistance of 6.8 KΩ and a power rating of .1 W. With a tolerance of 1% and a rated voltage of 75 V, it ensures precise and reliable operation. Solder termination and a compact 0603 size make it easy to integrate onto PCBs. Measuring 1.6 x .8 x .45 mm, it's ideal for space-constrained applications. Trust in this RoHS-compliant resistor for efficient and durable electronic designs.

