CRGCQ0603F10K

Heilind Number:AMP3-2176339-7
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0603F10K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 10K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0603F10K
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176339-7

Detailed Description

Enhance circuit performance with our CRGCQ 0603 10K 1% General Purpose Resistor. This compact surface mount component, measuring 1.6 x .8 x .45 mm, features a thick film element for reliable operation. With a power rating of .1 W and a resistance of 10 KΩ, it can handle up to 75 V, making it suitable for a wide range of applications. The solder termination ensures easy installation, while the 1% tolerance guarantees precision in signal processing. RoHS compliant and with two terminations, it's a sustainable and versatile choice for your electronic projects.