| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176343-6 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 8.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176343-6 |
3-2176343-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 8.2 KΩ 1% surface mount resistor. This compact component, measuring 3.1 x 1.55 x 0.55 mm, offers a power rating of 0.25 W and a rated voltage of 200 V, making it ideal for a variety of electronic applications. Featuring thick film technology, it guarantees reliable operation with a tolerance of 1%. With two solder terminations, installation is quick and easy. Whether you're a seasoned professional or a DIY enthusiast, this general purpose resistor is a must-have for your project. Please note that this product is not RoHS compliant. Upgrade your circuitry with our Surface Mount Resistors today.

