| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176344-7 |
| Size Code: | 1206 |
| Tolerance: | 5% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 1 MΩ |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176344-7 |
3-2176344-7
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 1M0 5% General Purpose Resistor, a compact and reliable component for surface mount applications. With a power rating of .25 W and a resistance of 1 MΩ, it effortlessly handles up to 200 V. The thick film element ensures durable performance, while solder termination guarantees easy installation. Measuring just 3.1 x 1.55 x .55 mm, it's perfect for space-constrained designs. Trust in its 5% tolerance for accurate operation. This RoHS-compliant resistor is a must-have for any electronics enthusiast or professional.

