| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176346-8 |
| Size Code: | 1210 |
| Tolerance: | 5% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 1.5 MΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176346-8 |
3-2176346-8
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 1M5 5% surface mount resistor, a reliable component for general purpose applications. With a power rating of .5 W and a resistance of 1.5 MΩ, it ensures efficient performance in various electronic devices. Operating at a rated voltage of 200 V, this resistor is built to withstand high power demands. Its compact 3.1 x 2.6 x .55 mm dimensions make it easy to integrate, while the solder termination type guarantees secure connectivity. Crafted with thick film technology, it offers precise tolerance and stability, essential for optimal circuit functioning. Trust in this RoHS compliant resistor for quality and durability in your electronic designs.

