| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176347-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176347-3 |
3-2176347-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 4K7 1% Surface Mount Resistor, a reliable and precise component for various applications. With a power rating of .75 W and a resistance of 4.7 KΩ, this resistor ensures stable operation even under high voltages (up to 200 V). Its compact 2010 size and solder termination make it easy to integrate onto PCBs, while the thick film element guarantees durability and accuracy. RoHS compliant and suitable for general purpose use, this resistor is a essential choice for electronic projects requiring precision and reliability.

