3-2176348-2

Heilind Number:AMP3-2176348-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176348-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 150K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176348-2
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:150 KΩ
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176348-2

Detailed Description

Enhance circuit performance with the CRGCQ 2010 150K 5% Surface Mount Resistor, a reliable component designed for general purpose applications. With a power rating of .75 W and a resistance of 150 KΩ, it ensures stable operation at a rated voltage of 200 V. Featuring a compact 2010 size code and solder termination, it offers easy integration onto PCBs. Constructed with thick film technology, it guarantees precision and durability. With RoHS compliance, it meets environmental standards. Upgrade your electronics with this high-quality chip resistor.