| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176350-1 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 100 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176350-1 |
3-2176350-1
Specifications
Detailed Description
Easily meet your resistor needs with this high-quality CRGCQ 2512 component. Featuring a 100K 5% resistance and a power rating of 1W, it's perfect for various applications. With surface mount solder termination, installation is a breeze. This general purpose resistor, made of thick film, ensures durability and reliability. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful. Rated for 200V, it's suitable for a range of electronic projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your system with this essential component for optimal performance.

