| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176350-4 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 330 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176350-4 |
3-2176350-4
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 2512 330K 5% resistor, a high-quality component designed for optimal performance. With a power rating of 1 W and a surface mount termination type, it offers reliable connectivity in electronic assemblies. The thick film element ensures durability, while the 330 KΩ resistance and 200 V rated voltage make it suitable for a wide range of applications. Measuring 6.35 x 3.2 x .55 mm, this general-purpose resistor is compact and easy to integrate. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your design with this essential component for precision and efficiency.

