| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176350-9 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 2.2 MΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176350-9 |
3-2176350-9
Specifications
Detailed Description
Experience reliable performance with our CRGCQ 2512 2M2 5% General Purpose Resistor. Designed for surface mount applications, this thick film resistor boasts a power rating of 1 W and a rated voltage of 200 V, ensuring robust functionality in various electronic circuits. With a resistance of 2.2 MΩ and a tolerance of 5%, it offers precise and stable operation. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained designs. Trust in the quality and durability of our Surface Mount Resistors for your next project.

