| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176359-8 |
| SKU: | AMP3-2176359-8 |
3-2176359-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Featuring a resistance rating of 97.6 ohms with a tolerance of 0.1%, this component ensures accurate performance. With a power rating of 0.0625 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design, measuring 1 x 0.5 x 0.3 mm, offers convenient installation. RoHS compliant and crafted with solder termination, it meets international standards for environmental responsibility. Trust in the reliability of this resistor for your circuitry needs.

