| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176360-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176360-2 |
3-2176360-2
| Heilind Number: | AMP3-2176360-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176360-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with this high-quality precision resistor, perfect for demanding applications that require accuracy and reliability. With a resistance of 909 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, this surface mount resistor ensures stable performance even in challenging environments. Its compact 0402 size and solder termination make it easy to integrate seamlessly into your design. Rated for a maximum power of .0625 W and a voltage of 50 V, it offers efficient operation without compromising on durability. Trust in the exceptional quality of this thin film resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


