3-2176360-7

Heilind Number:AMP3-2176360-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176360-7
ECAD Model:
3D Model

Description:

RQ 0402 1K02 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176360-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176360-7

Detailed Description

Enhance circuit precision with our RQ 0402 1K02 0.1% Thin Film Precision Resistor. This compact surface mount resistor, measuring 1 x .5 x .3 mm, offers a resistance of 1.02 KΩ and a power rating of .0625 W, making it ideal for applications requiring high accuracy. With a tolerance of .1% and a low temperature coefficient of 10PPM, this resistor ensures stable performance even in demanding environments. RoHS compliant and featuring solder termination, it guarantees both quality and ease of installation. Suitable for various electronic systems, including automotive and industrial applications, our precision resistor is a reliable choice for achieving precise voltage control.