| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176363-7 |
| Disable Date: | 20250915 |
| SKU: | AMP3-2176363-7 |
3-2176363-7
Specifications
Detailed Description
Enhance the precision of your electronic projects with this 0402 size code surface mount resistor. Featuring a thin film element, it ensures accurate performance with a tolerance of 0.1%. With a resistance of 1.02 KΩ and a power rating of .0625 W, it is ideal for applications requiring high precision. The rated voltage of 50 V and low temperature coefficient of 10PPM guarantee stable operation even in demanding environments. Measuring just 1 x .5 x .3 mm, it is compact and easy to integrate. Designed for surface mount mounting style with solder termination, it offers efficient installation. Upgrade your resistive solutions with this reliable component.

